
Analog Devices LT3686HDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 37V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3686HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
