
The LT3689EMSE-5#PBF is a DC/DC controller from Analog Devices with a maximum input voltage of 36V and minimum input voltage of 3.6V. It features a single positive output with a maximum output current of 700mA and a fixed output voltage of 5V. The device is packaged in a MSOP package and operates over a temperature range of -40°C to 125°C. The LT3689EMSE-5#PBF is RoHS compliant and not Reach SVHC compliant.
Analog Devices LT3689EMSE-5#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3689EMSE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
