
The LT3689IUD-5#TRPBF is a DC/DC controller with a fixed output voltage of 5V and an output current of 700mA. It is available in a QFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The LT3689IUD-5#TRPBF is a synchronous rectifier-free DC/DC controller, making it a suitable choice for high-efficiency power conversion.
Analog Devices LT3689IUD-5#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3689IUD-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
