
Adjustable 4A synchronous buck regulator, featuring a wide 3.9V minimum input voltage and up to 20V adjustable output. Operates across a -40°C to 125°C temperature range. Delivered in a QFN EP package, this lead-free, RoHS-compliant component is supplied on tape and reel in quantities of 2500.
Analog Devices LT3690EUFE#TRPBF technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3690EUFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
