
Adjustable 4A synchronous buck converter IC, featuring a 3.9V minimum input voltage and a 20V maximum output voltage. This power management IC operates within a -40°C to 125°C temperature range and is housed in a QFN EP package. Designed with a single adjustable output, it delivers up to 4A of current. RoHS compliant and available in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3690IUFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3690IUFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
