
Adjustable 4A synchronous buck converter IC, featuring a wide input voltage range from 3.9V to a maximum, and capable of delivering up to 20V output voltage. This power management IC operates efficiently across a broad temperature range of -40°C to 125°C. Packaged in a QFN EP format, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3690IUFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3690IUFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
