
High-performance switching regulator, current-mode control, featuring a maximum output current of 3.5A and adjustable output voltage up to 30V. Operates with input voltages from 3.6V to 36V, and boasts a maximum switching frequency of 2700kHz. Packaged in a compact 3mm x 3mm x 0.7mm DFN, this lead-free component offers a wide operating temperature range of -40°C to 125°C.
Analog Devices LT3693EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
