
Adjustable positive output DC/DC buck controller IC with 3.5A output current capability. Features a wide input voltage range from 3.6V to 36V and an adjustable output voltage up to 30V. Operates across a temperature range of -40°C to 125°C. Packaged in a DFN form factor, this RoHS compliant component offers a single positive output and is not a synchronous rectifier.
Analog Devices LT3693IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
