
Adjustable DC-DC buck controller IC with 3.5A output current capability. Features a maximum output voltage of 30V and a single output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN format, supplied on tape and reel, and is RoHS compliant.
Analog Devices LT3693IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
