
Adjustable DC/DC buck controller IC with 3.5A output current capability. Features a wide input voltage range from 3.6V up to a maximum output voltage of 30V. Operates efficiently across a temperature range of -40°C to 125°C. Housed in a compact 10-MSOP package, this RoHS compliant component offers a single adjustable output.
Analog Devices LT3693IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3693IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
