
The LT3694EUFD#PBF is a 3-channel DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum input voltage of 36V and a minimum input voltage of 4V. It is packaged in a QFN package with a quantity of 73 units per package. The LT3694EUFD#PBF is not Reach SVHC compliant.
Analog Devices LT3694EUFD#PBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 2.6A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3694EUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
