
The LT3694EUFD#TRPBF is a 3-channel DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 36V and a minimum input voltage of 4V. The device is packaged in a QFN package and is available in quantities of 2500. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Analog Devices LT3694EUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 16V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3694EUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
