
Flyback DC/DC controller IC with a 5V to 100V input voltage range. Features a 12V to 300V output voltage capability and up to 1.9A output current. Operates across a -40°C to 125°C temperature range. Packaged in a 16-lead MSOP with dimensions of 4.04mm length, 3mm width, and 0.86mm height. RoHS compliant.
Analog Devices LT3748EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Output Voltage | 300V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
