
Flyback DC/DC controller IC in a 16-lead MSOP package. Features a single output and operates across a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel for automated assembly.
Analog Devices LT3748EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
