
Flyback controller IC featuring soft-start and PWM control. Operates from a 5V to 100V input voltage range, supporting a single adjustable output from 12V to 300V with a maximum output current of 1.9A. Packaged in a 12-pin MSOP with dimensions of 4.04mm (L) x 3mm (W) x 0.86mm (H). Suitable for operation across a wide temperature range of -40°C to 125°C. RoHS compliant.
Analog Devices LT3748IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 4.04mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.9A |
| Max Output Voltage | 300V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
