
Single output DC/DC controller, flyback topology, operating temperature range of -40°C to 125°C. Features a 12-pin MSOP package, supplied on tape and reel for high-volume applications. This RoHS compliant integrated circuit is designed for efficient power management.
Analog Devices LT3748IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3748IMS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
