
DC/DC controller and regulator IC featuring a single output and 150mA output current capability. Operates with a supply voltage range of 4.75V to 24V, supporting a maximum input voltage of 24V. Designed for surface-mount termination in a TSSOP package, this component functions across an operating temperature range of -40°C to 125°C. RoHS compliant with an operating supply current of 5.5mA.
Analog Devices LT3751EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Current | 150mA |
| Output Voltage | 500V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3751EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
