
Analog Devices LT3752EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Frequency | 500kHz |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3752EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
