
High-performance LED driver IC featuring a 1MHz switching frequency and a boost topology. This integrated circuit supports up to 45 LED segments and offers 16 outputs. Operating across a wide input voltage range of 6V to 40V, it is housed in a 32-pin QFN EP package. Designed for reliability, it functions within an extended temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT3754EUH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Number of Segments | 45 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3754EUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
