
Boost topology LED driver IC featuring a 1MHz switching frequency, designed for precise current control with a 50mA output capability. This integrated circuit operates across a wide input voltage range from 6V to 40V, with a maximum operating temperature of 125°C. It offers 16 outputs and 45 segments for flexible LED control. Packaged in a QFN EP, this RoHS compliant component is suitable for demanding power management applications.
Analog Devices LT3754IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Number of Segments | 45 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3754IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
