
High-performance LED driver controller IC featuring a 1MHz switching frequency. This integrated circuit supports buck-boost and SEPIC topologies, delivering up to 75V output voltage and 1A output current from a minimum input voltage of 4.5V. Operating across a wide temperature range of -40°C to 125°C, this QFN-packaged component is RoHS compliant.
Analog Devices LT3755EUD-2#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 75V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EUD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
