
High-performance LED driver IC supporting boost, buck, flyback, and SEPIC topologies. Features a 1MHz switching frequency, 1A output current, and a maximum output voltage of 75V. Operates with input voltages ranging from 4.5V to 40V. Packaged in a compact 3mm x 3mm x 0.7mm QFN surface-mount package, ideal for space-constrained applications. Extended operating temperature range from -40°C to 125°C ensures reliability in diverse environments.
Analog Devices LT3755EUD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 75V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
