
Single-output DC-DC controller for step-up/step-down conversion, supporting analog and PWM dimming. Operates from a 4.5V to 40V input, delivering up to 75V output. Features a 1MHz switching frequency and a wide operating temperature range of -40°C to 125°C. Packaged in a 16-pin QFN for surface mounting, supplied on tape and reel. RoHS compliant.
Analog Devices LT3755EUD#TRPBF technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3755EUD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
