
Automotive LED driver IC featuring a 1MHz switching frequency and a 100V maximum input/output voltage. This 16-pin MSOP packaged component supports 18 LED segments and operates across a wide temperature range of -40°C to 125°C. Designed with Buck-Boost and SEPIC topologies, it offers robust power management for automotive lighting applications. RoHS compliant.
Analog Devices LT3756EMSE-1#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EMSE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
