
High-current LED driver IC featuring a 1MHz switching frequency. This buck-boost and SEPIC topology device supports a wide input voltage range from 6V to 100V, with a maximum output voltage of 100V. Operating across a temperature range of -40°C to 125°C, it offers a single output and is provided in a 16-MSOP package on tape and reel. This RoHS compliant component is lead-free.
Analog Devices LT3756EMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EMSE-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
