
18-segment LED driver IC featuring a 1MHz switching frequency. Operates with a minimum input voltage of 6V and a maximum supply voltage of 100V, delivering an output voltage up to 100V. This power management IC supports Buck-Boost and SEPIC topologies, with a supply current of 1700µA. Packaged in a 16-pin QFN EP, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Analog Devices LT3756EUD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EUD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
