High-performance LED driver IC featuring a 1MHz switching frequency and a single output. This buck-boost topology device supports input voltages from 6V to 100V and delivers up to 100V at 370mA output current. Designed for surface mounting in a compact 3mm x 3mm QFN package with a height of 0.7mm, it operates across a wide temperature range of -40°C to 125°C. The IC exhibits a low maximum supply current of 5uA and is RoHS compliant.
Analog Devices LT3756EUD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Current | 370mA |
| Output Voltage | 100V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC, Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.