
High-performance LED driver IC featuring a 1MHz switching frequency. This component supports a wide input voltage range from 6V to 100V and delivers an output voltage up to 100V. Designed for constant current LED driving, it operates across a temperature range of -40°C to 125°C. The IC is housed in an MSOP package and utilizes Buck-Boost and SEPIC topologies.
Analog Devices LT3756IMSE-2#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 1MHz |
| Max Input Voltage | 100V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756IMSE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
