
The LT3756IMSE-2#TRPBF is a Buck-Boost SEPIC IC from Analog Devices, operating at a maximum frequency of 1MHz. It can handle a maximum supply voltage of 100V and a minimum supply voltage of 6V. The IC is available in a SOP package and is RoHS compliant. It is designed to operate within a temperature range of -40°C to 125°C.
Analog Devices LT3756IMSE-2#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3756IMSE-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
