
Multi-topology DC/DC controller IC featuring a 1MHz maximum switching frequency. This integrated circuit operates across a -40°C to 125°C temperature range and is housed in a DFN package. It supports a single output and is RoHS compliant and lead-free.
Analog Devices LT3757AEDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757AEDD#PBF to view detailed technical specifications.
No datasheet is available for this part.
