
Single-output DC-DC flyback controller operating from a 2.9V to 40V input range. Features a maximum switching frequency of 1MHz and a wide operating temperature range from -40°C to 125°C. This integrated circuit is designed for efficient power management applications. Packaged in a 10-pin DFN EP, supplied on tape and reel with a quantity of 2500 units. RoHS compliant for environmental responsibility.
Analog Devices LT3757AEDD#TRPBF technical specifications.
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757AEDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
