
Multi-topology DC/DC controller IC for Boost, Flyback, and SEPIC applications. Features a maximum input voltage of 40V and a minimum input voltage of 2.9V, with a maximum output voltage of 24V and an output voltage capability up to 350V. Operates with a maximum output current of 2A and supports clock synchronization. Packaged in a 10-MSOP surface-mount case, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Analog Devices LT3757EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 24V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
