
1MHz DC/DC controller IC in a 10-MSOP package. Features single output, 125°C max operating temperature, and lead-free, RoHS compliant construction. Supplied on tape and reel with 2500 units per package.
Analog Devices LT3757EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
