
Multi-topology DC/DC controller IC for boost, flyback, and SEPIC applications. Features a wide input voltage range of 2.9V to 40V and a maximum output voltage of 350V. Operates with a maximum frequency of 1MHz and supports surface mount installation in a 10-MSOP package. Designed for operation between -40°C and 125°C, this RoHS compliant component offers a single output.
Analog Devices LT3757IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.7mm |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 350V |
| Min Output Voltage | 1.569V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
