
1MHz DC/DC controller IC featuring a single output and MSOP package. Operates across a wide temperature range from -40°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging, with 2500 units per package.
Analog Devices LT3757IMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
