
High-performance switching regulator featuring current-mode control and a maximum switching frequency of 1000kHz. This bipolar IC supports boost, flyback, and SEPIC topologies, offering a single output phase and a single output voltage up to 350V. Operating across a wide temperature range from -55°C to 150°C, it accepts supply voltages from 2.9V to 40V. The device is designed for surface mount installation in an MSOP package and includes clock synchronization capabilities.
Analog Devices LT3757MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3757MPMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
