
Multi-topology DC/DC controller IC supporting Boost, Flyback, and SEPIC configurations. Features a wide input voltage range from 5.5V to 100V and a maximum output voltage of 100V. Operates with a maximum switching frequency of 1MHz and a maximum output current of 1.2A. Packaged in a compact 3mm x 3mm x 0.7mm DFN surface-mount case, suitable for operation between -40°C and 125°C.
Analog Devices LT3758EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 100V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
