
Surface mount DC/DC controller IC for Boost, Flyback, and SEPIC topologies. Features a wide input voltage range of 5.5V to 100V and a maximum output voltage of 96V. Operates at frequencies up to 1MHz with a maximum supply voltage of 100V. Packaged in a 10-MSOP with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant.
Analog Devices LT3758EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 100V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 96V |
| Min Output Voltage | 1.569V |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758EMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
