
Surface mountable, bipolar boost switching regulator with a 1MHz maximum switching frequency. Features a wide input voltage range of 5.5V to 100V and supports a single adjustable output voltage from 1.569V up to 96V. Operates across a temperature range of -40°C to 125°C. Packaged in an MSOP with dimensions of 3mm x 3mm x 0.86mm.
Analog Devices LT3758IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 100V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12uA |
| Max Output Voltage | 96V |
| Min Output Voltage | 1.569V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758IMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
