
The LT3758IMSE#TRPBF is a 1-output DC/DC controller from Analog Devices, packaged in MSOP with a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and lead-free. This device operates at a maximum frequency of 1MHz.
Analog Devices LT3758IMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
