
100V, 5V to 100V boost controller IC featuring a 1MHz switching frequency and MSOP package. This single-phase, single-output power management IC supports Boost, Flyback, and SEPIC topologies. Operating across a wide temperature range of -55°C to 150°C, it offers clock synchronization and is RoHS compliant.
Analog Devices LT3758MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Clock Sync | Yes |
| Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3758MPMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
