
High-performance DC/DC controller and regulator IC designed for multi-topologies. Features a maximum operating frequency of 1MHz and a single output. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 12-MSOP (SOP) format, supplied on tape and reel, and is lead-free and RoHS compliant.
Analog Devices LT3759EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3759EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
