
High-performance DC/DC controller for multi-topologies, featuring a 1MHz maximum switching frequency. This integrated circuit offers a single output and operates across a wide temperature range from -40°C to 125°C. Packaged in a 12-lead MSOP (Mini-Small Outline Package), it is RoHS compliant and lead-free, supplied in tape and reel packaging.
Analog Devices LT3759IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3759IMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
