
High-performance LED driver controller IC featuring a 1MHz switching frequency. This power management component supports a wide input voltage range from 6V to 60V and delivers up to 20A output current with a maximum output voltage of 55V. Designed for efficient operation, it offers single output capability and operates across an extended temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a 28-pin TSSOP.
Analog Devices LT3763EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3763EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
