
Analog Devices LT3782AEFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782AEFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
