
Analog Devices LT3782EFE technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Max Duty Cycle | 94% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3782EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
