
Boost DC/DC controller IC with a maximum output voltage of 72V and a maximum output current of 4A. Features a wide input voltage range from 6V to 40V and a maximum switching frequency of 533kHz. Operates with a high duty cycle of 94% and is designed for surface mount applications in a 28-pin TSSOP package. This component offers a single output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3782EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Height | 0.7mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 533kHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 72V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
