
The LT3782EFE#TRPBF is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output voltage of 72V and an output current of 4A. The device is packaged in a TSSOP package and is available in quantities of 2000. The LT3782EFE#TRPBF is RoHS compliant and is suitable for surface mount applications.
Analog Devices LT3782EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Lead Free | Lead Free |
| Max Frequency | 533kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3782EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
