
Automotive-grade DC/DC controller for single-output step-down/step-up applications. Features a maximum switching frequency of 735 kHz, 0 to 60 V output voltage, and up to 25 A typical output current. Operates from 4.7 V to 60 V input voltage with a maximum supply current of 4 mA. Housed in a 38-pin TSSOP EP package with exposed pad, measuring 9.8 x 4.5 x 1.05 mm (max), suitable for surface mounting. Extended operating temperature range from -40 °C to 125 °C.
Analog Devices LT3791EFE-1#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 38 |
| PCB | 38 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153BD-1 |
| Topology | Step Down|Step Up |
| Number of Outputs | 1 |
| Output Voltage | 0 to 60V |
| Typical Output Current | 25A |
| Maximum Switching Frequency | 735kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 4.7V |
| Operating Supply Voltage | 4.7 to 60V |
| Maximum Supply Current | 4mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3791EFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.