The LT3791HFE#TRPBF is a single-output buck-boost LED driver from Analog Devices, featuring a 700kHz frequency and 60V output voltage. It operates within a temperature range of -40°C to 150°C and is available in a SOP package, suitable for tape and reel packaging. This device is compliant with RoHS regulations and is part of the True Color PWM series.
Analog Devices LT3791HFE#TRPBF technical specifications.
| Package/Case | SOP |
| Frequency | 700kHz |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.7V |
| Number of Outputs | 1 |
| Number of Segments | 9 |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | True Color PWM™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3791HFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
